XP Power Switching Power Supply, SDS60UT03, 3.3 V dc, 5 V dc, 1 A, 5 A, 55W, Triple Output, 120 → 370 V dc, 90
- RS Stock No.:
- 122-7187
- Mfr. Part No.:
- SDS60UT03
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7187
- Mfr. Part No.:
- SDS60UT03
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3 V dc, 5 V dc |
Output Current | 1 A, 5 A |
Power Rating | 55W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 30.5mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 240g |
Minimum Temperature | 0°C |