XP Power AC-DC Converter, ECP60UT04, 5 V dc, 12 V dc, 24 V dc, 1.95 A, 9.1 A, 300 mA, 60W, Triple Output, 85 →
- RS Stock No.:
- 122-7118
- Mfr. Part No.:
- ECP60UT04
- Brand:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7118
- Mfr. Part No.:
- ECP60UT04
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECP60 Series of AC-DC Power Supplies
The ECP60 series from XP Power offers an excellent range of single, dual and triple output, 60 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature peak load capability and less than 0.3 W no load input power. The range has a compact, 4 x 2 low profile design and a high 88% efficiency at 230 VAC and full load.
60 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4 x 2 packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4 x 2 packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 1.95 A, 9.1 A, 300 mA |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 27.9mm |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 155g |