EOS Embedded Switch Mode Power Supply SMPS, WLC550-1030, 30V dc, 5A, 150W, 1 Output, 390 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-2488
- Mfr. Part No.:
- WLC550-1030
- Brand:
- EOS
Discontinued product
- RS Stock No.:
- 122-2488
- Mfr. Part No.:
- WLC550-1030
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS WLC550 Series Switch Mode Power Supply
EOS MWLC series of switch mode power supplies offer a highly efficient forced air cooled product, suitable for a wide range of medical applications.
Features and Benefits
Compact 5 x 3 x 1.5" form factor.
Up to 92% efficiency.
-40 to +70°C operating temperature.
Provides up to 550 W with forced air cooling.
Specifications
Attribute | Value |
---|---|
Output Voltage | 30V dc |
Output Current | 5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 90 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Weight | 500g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |