Mean Well Embedded Switch Mode Power Supply SMPS, USP-500-24, 24V dc, 21A, 408W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 424-601
- Mfr. Part No.:
- USP-500-24
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 424-601
- Mfr. Part No.:
- USP-500-24
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
USP-500 Series Single Output Power Supply With PFC Function
Very high efficiency - up to 90%, long life and high reliability
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Note
De-rate above 45°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 21A |
Power Rating | 408W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 254mm |
Width | 127mm |
Depth | 41mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 1.6kg |