Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-13.5, 13.5V dc, 11.2A, 151W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 413-976
- Mfr. Part No.:
- SP-150-13.5
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-976
- Mfr. Part No.:
- SP-150-13.5
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
SP-150 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Note
De-rate above 50°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 13.5V dc |
Output Current | 11.2A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 80% |
Weight | 760g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |