TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 150 24A HFP, 24V dc, 6.5A, 150W, 1 Output, 120 → 330 V
- RS Stock No.:
- 259-855
- Mfr. Part No.:
- JWS 150 24A HFP
- Brand:
- TDK-Lambda
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 259-855
- Mfr. Part No.:
- JWS 150 24A HFP
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda JWS series 150W single output AC to DC embedded switch mode power supply has an output current rating of 6.5A at 24VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 330VDC.
Inclusions:
Complete with a cover (JWS50 de-rates to 60% at 55°C, JWS75/100/150 de-rates to 60% at 50°C)
Inclusions:
Complete with a cover (JWS50 de-rates to 60% at 55°C, JWS75/100/150 de-rates to 60% at 50°C)
Features and Benefits
Adjustable output voltage
Fully regulated output
Operating temperature ranges between -10°C and 45°C (can be increased with the cover removed)
Overcurrent protection
Overvoltage protection
Power factor correction on all units
Screw terminals and suppled with a cover
Fully regulated output
Operating temperature ranges between -10°C and 45°C (can be increased with the cover removed)
Overcurrent protection
Overvoltage protection
Power factor correction on all units
Screw terminals and suppled with a cover
Applications
Chemical processing
Automated test
Automotive
Burn-in and test
Detection
Instrumentation
Materials handling
Measurement
NC-Machining
Packaging equipment
Process control
Robots
Test and measurement
Automated test
Automotive
Burn-in and test
Detection
Instrumentation
Materials handling
Measurement
NC-Machining
Packaging equipment
Process control
Robots
Test and measurement
Certifications
CE certified
CSA C22.2 No. 60950-1
EN55011
EN55022-B
EN60950
EN60950-1
FCC Class B
TUV approved
UL1950
UL60950-1
VCCI-B
VDE0160
CSA C22.2 No. 60950-1
EN55011
EN55022-B
EN60950
EN60950-1
FCC Class B
TUV approved
UL1950
UL60950-1
VCCI-B
VDE0160
Approvals
TUV, UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 198mm |
Width | 92mm |
Depth | 65mm |
Efficiency | 80% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 850g |