Cosel Switching Power Supply, LEP150F-24-SN, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-566
- Mfr. Part No.:
- LEP150F-24-SN
- Brand:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 101-566
- Mfr. Part No.:
- LEP150F-24-SN
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LEP Series, Closed Frame, 100-240W
The LEP series of switch mode power supplies (SMPS) from Cosel are high power with a high peak power capability. This series features a universal input of 85 V ac to 264 V ac, making these SMPS a versatile solution.
Features and benefits:
EMI-FCC Class B
Power factor correction
Harmonic attenuator
Optional remote ON/OFF
Overcurrent, overvoltage, peak current and thermal protection are built in
Product Applications
Designed for equipment where high peak power is required, these power supplies are suitable for application in motors, faxes, printers and medical equipment.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 95mm |
Depth | 51mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 490g |