- RS Stock No.:
- 238-7738
- Mfr. Part No.:
- 2017
- Brand:
- CRC
54 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$38.05
(exc. GST)
$41.85
(inc. GST)
Units | Per unit |
1 + | $38.05 |
- RS Stock No.:
- 238-7738
- Mfr. Part No.:
- 2017
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC NF Contact Cleaner is a revolutionary, technically proven, stable, no flash point, non-flammable, inert high purity cleaning solvent. It is non- conductive, non-corrosive, non-staining, rapid-complete evaporation and contains no lubricants.
No Flash Point
Non-flammable
Fast Evaporation
Residue Free
360°Valve
Non-flammable
Fast Evaporation
Residue Free
360°Valve
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | CO Contact Cleaner |
Package Type | Aerosol |
Package Size | 400 g |
Application | Electrical Equipment |
Product Category | Electronic Cleaner |
Related links
- CRC 350 g Aerosol Electrical Contact Cleaner for Electrical Equipment
- CRC 150 g Aerosol Electrical Contact Cleaner for Electrical Equipment
- Penta Orange Electrical Protection Electrical Insulating Gloves Large
- Penta Red Composite Electrical Protection Electrical Insulating...
- Penta Orange Latex Electrical Protection Electrical Insulating...
- CRC 350 g Aerosol Electrical Cleaner for Electrical Equipment
- Penta Beige Latex Electrical Protection Electrical Insulating...
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Blue Vinyl...