- RS Stock No.:
- 615-6929
- Mfr. Part No.:
- A112NAC230R
- Brand:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 615-6929
- Mfr. Part No.:
- A112NAC230R
- Brand:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Alarm Sounder
The e2s high output alarm sounder is a surface mount, 45-tone electronic alarm with a sound output of 119dB(A) at a distance of up to 1m. It is a 3-stage alarm with volume control. It works on a supply voltage of 230VAC. The sounder has a red body colour.
Features and Benefits
Automatic synchronisation on multi-sounder system
Very large termination area
Die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
In and out terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Very large termination area
Die-cast LM6 aluminium alloy body with UL94V0 flame retardant ABS re-entrant horn
Stainless steel mounting brackets
Ratchet adjustable stainless steel U bracket
In and out terminals
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Applications
Fire alarm
Security
Process control
Security
Process control
Certifications
VdS approved to EN54-3 (CPD 89/106/EEC)
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
Marine Equipment Directive (MED) Certificate
CE
IP66
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
Marine Equipment Directive (MED) Certificate
CE
IP66
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 119dB |
Current Type | AC |
Number Of Tones | 45 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 100dB |
Maximum Decibel | 112dB |
Series | A112 |
Base Length | 168mm |
Base Width | 168mm |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |
Housing Material | ABS |