Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 20 → 35 V dc, 103dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 248-7140
- Mfr. Part No.:
- 505-027
- Brand:
- Cranford Controls
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-7140
- Mfr. Part No.:
- 505-027
- Brand:
- Cranford Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cranford Controls High Output Sounder
The Cranford Controls high output sounder is a surface mount, 32-tone, electronic alarm with a sound level output of 103dB (A) at a distance of up to 1m. The tones include a wide range of sound patterns and frequencies compatible with international requirements. They are selected using a DIL switch. This device features a base locking system as a standard and it works on a supply voltage of 8VDC to 35VDC. Each sounder has an on-board crystal oscillator so all sounders on a loop can be synchronised. The sounder is available in red body colour.
Features and Benefits
Tones include warble, sweep, pip, and continuous
Rotary volume control
2 x M20 knockouts
No earth connection required
Extremely easy to fit and commission
Operating temperature ranges between -30°C and 50°C
Variable volume control
Rotary volume control
2 x M20 knockouts
No earth connection required
Extremely easy to fit and commission
Operating temperature ranges between -30°C and 50°C
Variable volume control
Applications
Indicate a fault
Emergency evacuation
Emergency evacuation
Certifications
ANSI/ESD S20.20:2014
IP65 rated
BS EN 61340-5-1:2007
IP65 rated
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 8 → 35 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 103dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 105 mm |
Application Type | Sounder |
Series | VPR-MT |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |