ETA 3A Thermal Magnetic Circuit Breaker ESX10-T

  • RS Stock No. 729-2883
  • Mfr. Part No. ESX10-TB-102-DC24V-3A
  • Manufacturer ETA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ESX10-T Electronic Circuit Protectors

Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. It is therefore possible to switch on capacitive loads of up to 20,000μF, but they are disconnected only in the event of an overload or short circuit.

Selective load protection, electronic trip characteristics
Reliable overload disconnection with 1.1 x lN plus, even with long load lines or small cable cross sections
Manual ON/OFF button (S1)
Status and failure indication through LED, status output SF or Si contact F
Integral fail-safe element adjusted to current rating
Can be snapped onto symmetrical rails for ease of installation and space-saving in control cabinets
Ease of wiring through busbar LINE+ and 0 V as well as signal bars and bridges

Approvals

UL, CSA

Approvals

UL, CSA

Specifications
Attribute Value
Series ESX10-T
Current Rating 3 A
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 170.89
(exc. GST)
$ 187.98
(inc. GST)
units
Per unit
1 - 9
$170.89
10 - 24
$168.03
25 - 49
$158.58
50 - 99
$149.71
100 +
$142.78
Related Products
ESS20 Electronic Circuit Breakers ESS20 electronic circuit breaker ...
Description:
ESS20 Electronic Circuit Breakers ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS) Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems. ...
Phoenix Contact Electronic Circuit Breakers The single channel ...
Description:
Phoenix Contact Electronic Circuit Breakers The single channel CB E1 range of electronic circuit breakers from Phoenix Contact has been designed to give intelligent protection to your power supply system The system is protected thanks to the fixed current values.Using ...
ABB System Pro M Double Pole 6 kA ...
Description:
ABB System Pro M Double Pole 6 kA Type C ABB System pro M compact S200M miniature circuit breakers are current limiting They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic ...
Type K 4 Pole 6kA - System Pro ...
Description:
Type K 4 Pole 6kA - System Pro M Compact The ABB S200 Series of MCB offer a compact solution for protection requirements These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to ...