- RS Stock No.:
- 511-4328
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Discontinued product
- RS Stock No.:
- 511-4328
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
3 Phase Tape Coding Pack
A 3 Phase Coding Pack specially for coding 3 phase installations. Each pack contains one roll each of printed PVC tape in L1, L2, L3, N and earth (green/yellow). A pack of 10 Caution labels for installation is also available under stk no 483-3517
Printed tape meets BS EN 60454 / Type 6 specification
Earth tape meets BS EN 60454 / Type 2 specification
Flame retardant and self extinguishing
Water and UV resistant
Non corrosive adhesive
Temperature classication -5 to +70°C
Earth tape meets BS EN 60454 / Type 2 specification
Flame retardant and self extinguishing
Water and UV resistant
Non corrosive adhesive
Temperature classication -5 to +70°C
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Assorted |
Width | 15mm |
Length | 10m |
Backing Material | PVC |
Thickness | 0.13mm |
Maximum Operating Temperature | +70°C |
Trade Name | AT4000, AT7 |