918-2473 | |
Sibille TTCL0 Electrical Safety Mat 1000V CEI61111 x 600mm, 600mm x 1.5mm | |
Sibille | |
TTCL0 0,6X0,6 |
Date | Dec 6, 2019 |
The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.
FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available
IEC 61111:2009
Attribute | Value |
---|---|
Mat Material | Elastomer |
Range | TTCL0 |
Anti-Slip | No |
Thickness | 1.5mm |
Colour | Grey |
Maximum Operating Voltage | 1000V |
Length | 600mm |
Width | 600mm |
Surface Type | Solid |
Standards Met | CEI61111 |