- RS Stock No.:
- 916-3611
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 916-3611
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Core + Earth Cable
A 4 core + earth cable suitable for use under low mechanical stresses.
Applications
· Submains and subcircuits, unenclosed, enclosed in conduit, buried direct or in underground ducts
· Suitable for glanding
· Suitable for glanding
General Wiring Cable, Aus/NZ
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 4 |
Sheath Colour | Orange |
Sheath Material | PVC |
Outer Diameter | 15mm |
Voltage Rating | 1 kV, 600 V |
Conductor Strand Type | Stranded |
Insulation Material | PVC |
Standards Met | AS/NZS 5000.1 |
Conductor Material | Annealed Copper |