- RS Stock No.:
- 916-3595
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-3595
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3 Core + Earth Cable
A 3 core + earth cable for use under low mechanical stresses.
Applications
· Submains and subcircuits, unenclosed, enclosed in conduit, buried direct or in underground ducts
· Suitable for glanding
· Suitable for glanding
General Wiring Cable, Aus/NZ
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 3 |
Sheath Colour | Orange |
Current Rating | 25 A |
Sheath Material | Polyvinyl Chloride PVC |
Outer Diameter | 12mm |
Voltage Rating | 450 V, 750 V |
Conductor Strand Type | Stranded |
Insulation Material | PVC |
Conductor Resistance | 7.41 Ω/km |
Maximum Operating Temperature | +90°C |
Conductor Material | Copper |
Standards Met | AS/NZS 5000.2 |
Minimum Operating Temperature | -15°C |