- RS Stock No.:
- 916-3425
- Brand:
- RS PRO
- RS Stock No.:
- 916-3425
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Single Core Building Cable
A building wire for fixed wiring.
Applications
· Earth conductors
· Switchboard and control panel wiring
· Glanding
· Switchboard and control panel wiring
· Glanding
General Wiring Cable, Aus/NZ
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 1 |
Sheath Colour | Green/Yellow |
Current Rating | 20 A |
Sheath Material | PVC |
Outer Diameter | 3.2mm |
Voltage Rating | 1 kV, 600 V |
Conductor Strand Type | Stranded |
Conductor Material | Copper |
Conductor Resistance | 13.6 Ω/km |
Insulation Material | PVC |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -15°C |
Standards Met | AS/NZS 5000.1 |