RS PRO 3 Core 0.75 mm² Mains Power Cable, White Polyvinyl Chloride PVC Sheath 100m, 6 A 500 V, 3183Y H05VV-F

  • RS Stock No. 491-780
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

318-Y Flexible Cable H05VV-F

A H05VV-F harmonised, flexible wiring cable for indoor installations.

Features and Benefits

Flexible cordage PVC insulation
Oil resistant
Suitable for use in domestic environments; homes, offices etc.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H05VV-F Mean?

H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.

H05VV-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.

Approvals

BS6500, CENELEC HD21.5 and BASEC

Approvals

BS6500, CENELEC HD21.5 and BASEC

Standards

BS EN 50525-2-11

Specifications
Attribute Value
Number of Cores 3
Cross Sectional Area 0.75 mm²
Sheath Colour White
Current Rating 6 A
Length 100m
Voltage Rating 500 V
Outer Diameter 7.6mm
Sheath Material Polyvinyl Chloride PVC
Type 3183Y
Minimum Operating Temperature -15°C
Maximum Operating Temperature +70°C
Conductor Strand Type Stranded
Harmonised Code H05VV-F
American Wire Gauge 18 AWG
Number of Strands 24
Size of Strands 0.2 mm
Standards Met BS EN 50525
Conductor Material Copper
Conductor Resistance 26 Ω/km
Core Strands 24/0.2 mm
Insulation Material PVC
On back order for despatch 05/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 158.64
(exc. GST)
$ 174.50
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
$158.64
$1.586
*price indicative
Related Products
Combined cable for video and electrical supply Coaxial ...
Description:
Combined cable for video and electrical supply Coaxial cable RG59 with 75 ohm impedance The two integrated power cables (2 x 075 mm²) supply electrical current to the connected devices.
The FP 200 Gold is a hard skin ...
Description:
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems. ...
From RS Pro a high quality 3 core ...
Description:
From RS Pro a high quality 3 core flexible mains power cable with a silicone rubber sheath designed for use in high-temperature applications Wide operating temperature range of -40 to +180°C Excellent flexibility. Silicone insulated cable can withstand higher flexing ...
A two core, flexible mains cable designed to ...
Description:
A two core, flexible mains cable designed to H03VV-F/2182Y standards Flexible, 2 core cable with fine stranded copper conductors PVC sheath PVC insulation Short circuit temperature: 160°C (max. 5 sn.).