- RS Stock No.:
- 174-2005
- Mfr. Part No.:
- HVCOEMC3
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-2005
- Mfr. Part No.:
- HVCOEMC3
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | HVCO |
Mounting Type | Cable Mount |
Colour | Grey |
Depth | 26.5mm |
Minimum Operating Temperature | -30°C |
Contact Material | Copper Alloy |
Height | 14.8mm |
Maximum Operating Temperature | +50°C |
Contact Plating | Nickel, Silver |
Contact Resistance | 0.35 mΩ, 0.5 mΩ |
Width | 19mm |
Standards Met | IEC 62196-2, IEC 62196-3 |
Housing Material | Nylon |