- RS Stock No.:
- 152-6346
- Mfr. Part No.:
- 2267221-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 152-6346
- Mfr. Part No.:
- 2267221-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The EV Charging Cable Assemblies with an ergonomical design handle to fit security enclosures operated solid state switches versus a mechanical switch allowing for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body.
Improved housing design
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles
Specifications
Attribute | Value |
---|---|
Series | EVCA |
Connector Type | EV Type 1 |
Number of Contacts | 5 |
Wire Size | 10 (AWG) mm², 5.26 (CMA) mm² |
Current Rating | 32A |
Connector Gender | Male |
Orientation | Right Angle |
Contact Gender | Female |
Key Type | Yes |
Termination Method | Plug In |
Mounting Type | Cable Mount |
Colour | Black |
Cable Length | 6.1m |
IP Rating | IP66 |
Contact Plating | Silver over Nickel |
Maximum Operating Temperature | +105°C |
Housing Material | Thermoplastic |
Contact Material | Brass Alloy |
Standards Met | UL |
Minimum Operating Temperature | -55°C |
Latching Type | Thumb Actuated |
Width | 204.3mm |