TE Connectivity EVCA Series, EV Type 1 Electric vehicle connector Plug, 32A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The EV Charging Cable Assemblies with an ergonomical design handle to fit security enclosures operated solid state switches versus a mechanical switch allowing for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body.

Improved housing design
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles

Specifications
Attribute Value
Series EVCA
Connector Type EV Type 1
Number of Contacts 5
Wire Size 5.26 (CMA) mm², 10 (AWG) mm²
Current Rating 32A
Connector Gender Male
Contact Gender Female
Key Type Yes
Mounting Type Cable Mount
Standards Met UL
Width 204.3mm
Colour Black
Contact Plating Silver over Nickel
Latching Type Thumb Actuated
IP Rating IP66
Termination Method Plug In
Minimum Operating Temperature -55°C
Housing Material Thermoplastic
Contact Material Brass Alloy
Maximum Operating Temperature +105°C
Orientation Right Angle
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 179.07
(exc. GST)
$ 196.98
(inc. GST)
units
Per unit
1 - 4
$179.07
5 - 9
$172.80
10 - 14
$161.61
15 - 19
$150.59
20 +
$141.40
Related Products
Single Plug and Socket Suitable for 12 to ...
Description:
Single Plug and Socket Suitable for 12 to 24V dc. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and ...
Pro Car Male Cigarette Lighter Socket 8A Suitable ...
Description:
Pro Car Male Cigarette Lighter Socket 8A Suitable for 12 to 24V car, boat and caravan electrical systems, this universal male safety plug provides a quality connection for any number of uses to power portable equipment The red adaptor allows ...
Delphi Weather-Pack Sealed Male Automotive Connector Assemblies Weather-Pack ...
Description:
Delphi Weather-Pack Sealed Male Automotive Connector Assemblies Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids The terminals of these Weather-Pack automotive connectors are tin plated ...
MSD Plug with HVIL From Amphenol, this Manual ...
Description:
MSD Plug with HVIL From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL) The plug features a two-stage lever to open the HVIL ...