- RS Stock No.:
- 124-3912
- Mfr. Part No.:
- SLP R B 35 C P S R
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 124-3912
- Mfr. Part No.:
- SLP R B 35 C P S R
- Brand:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8mm SurLok Plus Receptacle for 35mm
From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 8mm pin diameter and is designed to terminate to 35mm² wires.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 8mm pin diameter and is designed to terminate to 35mm² wires.
Features and Benefits
Touch Proof
Spring Locking
Keyed to prevent mismating
IP67
Flammability rating of UL 94-V0
Spring Locking
Keyed to prevent mismating
IP67
Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.
Amphenol SurLok Plus Range
Specifications
Attribute | Value |
---|---|
Range | R4 RADSOK |
Series | SurLok Plus |
Connector Type | RADSOK |
Number of Rows | 1 |
Number of Contacts | 1 |
Wire Size | 35 mm² |
Current Rating | 150A |
Operating Voltage | 1000 V ac/dc |
Connector Gender | Female |
Contact Gender | Male |
Orientation | Straight |
Termination Method | Crimp |
Colour | Red |
IP Rating | IP67 |
Mounting Type | Panel Mount |
Standards Met | UL 94-V0 |
Pin Diameter | 8mm |
Maximum Operating Temperature | 125°C |
For Use With | SurLok 1-Position Plug |
Minimum Operating Temperature | -40°C |
Depth | 53.7mm |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit |