- RS Stock No.:
- 506-3668
- Mfr. Part No.:
- 6039559875
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 506-3668
- Mfr. Part No.:
- 6039559875
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IXO 2
1/4 Hex keyless drive3.6V lithium-ion batterySoft gripForward and reverse LED indicatorMax screw size 6mm
Supplied with
Metal tin, Philips and Pozidriv bits nos 1, 2 and 3, Slotted bit sizes 4, 5, and 6mm, 1 x Robertson square drive, charger / toolholder
Bosch Drills
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V |
Plug Type | Type G - British 3-pin |
Model Number | IXO II |
Battery Type | Li-ion |