Panasonic 0.22F Supercapacitor EDLC -20 → +80% Tolerance SD Series 5.5V dc Through Hole

  • RS Stock No. 919-0666
  • Mfr. Part No. EECS0HD224H
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Specifications
Attribute Value
Capacitance 0.22 F
Voltage 5.5 V dc
Mounting Type Through Hole
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
Diameter 10.5mm
Height 6mm
Dimensions 10.5 (Dia.) x 6mm
Lead Pitch 10mm
Lifetime 1000h
Series SD
Tolerance -20 → +80%
Terminal Type Through Hole
Tolerance Plus +80%
Depth 6 mm, 10.5 mm
Lead Diameter 0.8mm
Tolerance Minus -20%
Capacitor Family Electric Double Layer
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 200)
$ 2.99
(exc. GST)
$ 3.29
(inc. GST)
units
Per unit
Per Bag*
200 - 200
$2.99
$598.00
400 - 600
$2.972
$594.40
800 - 1800
$2.768
$553.60
2000 +
$2.663
$532.60
*price indicative
Related Products
HW Series Panasonic HW electric double layer capacitors ...
Description:
HW Series Panasonic HW electric double layer capacitors (gold capacitors) offer a low resistance, high capacitance, miniaturised solution In comparison to secondary batteries, these supercapacitors have many more charge and discharge cycles. Organic electrolyte and activated carbon ensures that these ...
Cooper Bussman XLR Series Super Capacitors Cooper Bussman ...
Description:
Cooper Bussman XLR Series Super Capacitors Cooper Bussman XLR Series supercapacitor module offers high reliability and up to a 20-year lifespan It provides energy storage for high-power energy systems with frequent charge/discharge cycles in high shock or outdoor environments. Target ...
196 HVC Series Low 25 mm profiles High ...
Description:
196 HVC Series Low 25 mm profiles High energy density of 13 Ws/g Available with up to six cells Capacitance values to 90 F Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors Wide ...
FS Series Radial Super Capacitors This series of ...
Description:
FS Series Radial Super Capacitors This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB) They are designed to prevent liquid leakage for high reliability. This series of Supercapacitor are ...