- RS Stock No.:
- 714-8976
- Mfr. Part No.:
- JJC0E336MELA
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-8976
- Mfr. Part No.:
- JJC0E336MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JC Series Snap-IN Double Layer
Nichicon EDLC JJC series EVerCAP Supercapacitors have combined characteristics of aluminium electrolytic capacitors and batteries to provide speed and flexibility. Suitable for quick charge and discharge, cover a wide temperature range from 25º to +60 ºC
Features
Snap - in terminal
Rated voltage 2.5 V
Wide temperature range
Rated voltage 2.5 V
Wide temperature range
Applications
Automotive
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
Specifications
Attribute | Value |
---|---|
Capacitance | 33F |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Diameter | 25mm |
Height | 30mm |
Dimensions | 25 (Dia.) x 30mm |
Lead Pitch | 10mm |
Equivalent Series Resistance | 80Ω |
Lifetime | 2000h |
Series | JC |
Tolerance | ±20% |
Capacitor Family | Electric Double Layer |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Depth | 30mm |
Lead Diameter | 0.8mm |
Tolerance Plus | +20% |