- RS Stock No.:
- 202-9793
- Mfr. Part No.:
- ESBF-BS-50-200-10P
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,244.91
(exc. GST)
$3,569.40
(inc. GST)
Units | Per unit |
1 + | $3,244.91 |
- RS Stock No.:
- 202-9793
- Mfr. Part No.:
- ESBF-BS-50-200-10P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M16x1.5.
Size=50
Stroke=200 mm
Reversing backlash=30 μm
Stroke=200 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Series | ESBF |