- RS Stock No.:
- 202-9711
- Mfr. Part No.:
- ESBF-BS-63-100-10P
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$4,903.61
(exc. GST)
$5,393.97
(inc. GST)
Units | Per unit |
1 + | $4,903.61 |
- RS Stock No.:
- 202-9711
- Mfr. Part No.:
- ESBF-BS-63-100-10P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Actuator, 100mm Stroke Length, Ball Screw Type - ESBF-BS-63-100-10P
Need to convert a motor's rotary motion into linear motion? Use this electric linear actuator from Festo. It takes electrical input current and produces mechanical energy to power its piston rod. It's ideal for use in lifting and stacking machinery thanks to a 100mm stroke length. The piston rod, seal and bearing have leak-proof bellows for protection against contamination, making this an ideal option for use in food and chemical processing.
Features & Benefits
• Aluminium coating is corrosion resistant for a long service life
• Galvansied steel screws and stainless steel pistol rod for durability
• Optional motor mounting positions of axial or parallel for versatility
• Maximum dynamic feed force of 7000N for high-powered operation
• Galvansied steel screws and stainless steel pistol rod for durability
• Optional motor mounting positions of axial or parallel for versatility
• Maximum dynamic feed force of 7000N for high-powered operation
Applications
• Beverage production
• Water treatment plants
• Mining equipment
• Water treatment plants
• Mining equipment
What's the ambient temperature range of this unit?
Thanks to its wide ambient temperature range of 0°C to +60°C, this unit can be used safely in demanding environments. It can be stored at temperatures as low as -20°C without suffering damage.
Does this unit have an ingress protection rating?
The unit's rated IP40, so is protected against tools and wires greater than 1mm.
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Series | ESBF |