- RS Stock No.:
- 202-9689
- Mfr. Part No.:
- ESBF-BS-63-300-10P
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,237.39
(exc. GST)
$5,761.13
(inc. GST)
Units | Per unit |
1 + | $5,237.39 |
- RS Stock No.:
- 202-9689
- Mfr. Part No.:
- ESBF-BS-63-300-10P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M16x1.5.
Size=63
Stroke=300 mm
Reversing backlash=30 μm
Stroke=300 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 300mm |
Series | ESBF |
Related links
- Festo Pneumatic Piston Rod Cylinder - 2126689 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2125495 300mm Stroke Double Acting
- Festo Micro Linear Actuator 24V dc 250mm/s
- Festo Rod Linear Actuator 6864.6N, 270mm/s
- Festo Micro Linear Actuator 600mm/s
- Festo Rod Linear Actuator 14kg
- Festo Double Acting Cylinder - 14083 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3657825 300mm Stroke Double Acting