- RS Stock No.:
- 202-9664
- Mfr. Part No.:
- ESBF-BS-40-400-10P
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,963.82
(exc. GST)
$3,260.20
(inc. GST)
Units | Per unit |
1 + | $2,963.82 |
- RS Stock No.:
- 202-9664
- Mfr. Part No.:
- ESBF-BS-40-400-10P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M12x1.25.
Size=40
Stroke=400 mm
Reversing backlash=30 μm
Stroke=400 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 400mm |
Series | ESBF |
Related links
- Thomson Linear Micro Linear Actuator, 3.77V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Festo Rod Linear Actuator, 300mm
- Festo Rod Linear Actuator, 200mm
- Festo Micro Linear Actuator 24V dc 250mm/s
- Festo Rod Linear Actuator, 100mm
- Festo Micro Linear Actuator 600mm/s