- RS Stock No.:
- 202-9655
- Mfr. Part No.:
- EAGF-V2-KF-50-400
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,316.78
(exc. GST)
$2,548.46
(inc. GST)
Units | Per unit |
1 + | $2,316.78 |
- RS Stock No.:
- 202-9655
- Mfr. Part No.:
- EAGF-V2-KF-50-400
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=50
Stroke=400 mm
Assembly position=Any
Stroke=400 mm
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 400mm |
Series | EAGF |