- RS Stock No.:
- 202-9654
- Mfr. Part No.:
- ESBF-BS-80-200-15P
- Brand:
- Festo
- RS Stock No.:
- 202-9654
- Mfr. Part No.:
- ESBF-BS-80-200-15P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M20x1.5.
Size=80
Stroke=200 mm
Reversing backlash=30 μm
Stroke=200 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Series | ESBF |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Festo Rod Linear Actuator, 100mm