- RS Stock No.:
- 168-6383
- Mfr. Part No.:
- M24C32-WMN6P
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6383
- Mfr. Part No.:
- M24C32-WMN6P
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4k x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Data Retention | 40yr |
Maximum Random Access Time | 900ns |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |