- RS Stock No.:
- 168-0528
- Mfr. Part No.:
- BR93L76RF-WE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-0528
- Mfr. Part No.:
- BR93L76RF-WE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Single Board Computer
Large sized LCD Panel
Network Attached Storage
Home Theater System
Blood Glucose Meter
Bluetooth Module
MFP(Multi Function Printer)
LED Lighting
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Netbook
Digital Video Camera
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
STB (Set Top Box)
Notebook PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Camera Module System for Mobile-phone
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
TV
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Single Board Computer
Large sized LCD Panel
Network Attached Storage
Home Theater System
Blood Glucose Meter
Bluetooth Module
MFP(Multi Function Printer)
LED Lighting
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Netbook
Digital Video Camera
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
STB (Set Top Box)
Notebook PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Camera Module System for Mobile-phone
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
TV
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Interface Type | Serial-3 Wire |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 512 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 16bit |
Dimensions | 5.35 x 4.4 x 1.39mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 40yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 512 |