TE Connectivity Female Edge Connector, Through Hole Mount, 340-Contacts, 2mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 720-1301
- Mfr. Part No.:
- 5145275-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1301
- Mfr. Part No.:
- 5145275-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Card Edge Connector
A range of card edge connectors
Edge Connectors - TE
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 340 |
Number of Rows | 2 |
Pitch | 2mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Minimum Operating Temperature | 0°C |
Length | 186.87mm |
Maximum Operating Temperature | +85°C |
Card Type | AGP, Card Edge |
Depth | 9.4mm |