- RS Stock No.:
- 681-3528
- Mfr. Part No.:
- 877861011
- Brand:
- Molex
- RS Stock No.:
- 681-3528
- Mfr. Part No.:
- 877861011
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
VRM 94-way Low Profile Vertical SMT
94-way 1.0 mm (.039") pitch VRM 11 vertical PCB SMT socket fitted with latches
70 power pins + 24 signal pins
Power connections rated 4A, signal 1A
PCB location and retention pins
Gold plated mating parts
Power connections rated 4A, signal 1A
PCB location and retention pins
Gold plated mating parts
Approvals
UL: E29179; CSA: LR19980
Approvals
UL: E29179; CSA: LR19980
Sockets-VRM
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 94 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Contact Material | High Performance Alloy, Phosphor Bronze |
Current Rating | 4A |
Keying Way | Yes |
Voltage Rating | 48 V |
Housing Material | Thermoplastic |
Series | 87786 |
Depth | 16mm |
Minimum Operating Temperature | -10°C |
Length | 116.8mm |
Maximum Operating Temperature | +105°C |
Related links
- Samtec PCIE Series Female Edge Connector 36-Contacts 2-Row, Solder...
- TE Connectivity Standard Edge II Series Edge Connector 2.54mm...
- Samtec PCIE Series Female Edge Connector 98-Contacts 2-Row, Solder...
- TE Connectivity Standard Edge II Series Female Edge Connector...
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...
- Samtec PCIE Series Female Edge Connector 64-Contacts 2-Row, Solder...
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...