Molex EDGELOCK Series Right Angle Female Edge Connector, Straddle Mount, 6-Contacts, 2mm Pitch, 1-Row, Crimp Termination
- RS Stock No.:
- 174-2025
- Mfr. Part No.:
- 200890-0206
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 174-2025
- Mfr. Part No.:
- 200890-0206
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Mounting Type | Straddle Mount |
Termination Method | Crimp |
Current Rating | 3A |
Voltage Rating | 125 V |
Housing Material | Nylon |
Series | EDGELOCK |
Series Number | 200890 |
Card Type | Card Edge |
Minimum Operating Temperature | -40°C |
Width | 20.8mm |
Depth | 6.4mm |
Length | 22.7mm |
Maximum Operating Temperature | +105°C |