Sibille 3 Piece Voltage Limiting Device

  • RS Stock No. 891-9268
  • Mfr. Part No. DLT50APE
  • Manufacturer Sibille
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Sibille DLT50 Voltage Limiting Device

Under the new NFC 18-510 standard, working on disconnected network requires earthing on either side of the work area. The DLT8 is the only means authorised by the standard for creating the opening necessary in the earthing circuit to take certain measurements.

40kA/1s
Single phase device
Protects user against accidental voltage feedback
Limits voltage at it's terminals

Voltage Limiters

On back order for despatch 08/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 14,837.83
(exc. GST)
$ 16,321.61
(inc. GST)
units
Per unit
1 +
$14,837.83
Related Products
M20 Earth Adaptor M20 earth lead adaptor for ...
Description:
M20 Earth Adaptor M20 earth lead adaptor for earthing metal conduit M20 earth lead adaptor for earthing metal conduit. IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g Wide operating temperature range -5°C to + 40°C. ...
Earth Straps Unique concept for maintaining earth continuity ...
Description:
Earth Straps Unique concept for maintaining earth continuity through its system of double clamping Wide range of conductors per type of earth strap (25 - 6mm²)Strap material: tinned bronze Cap and screw material: electroalvanised steel. Unique concept for maintaining earth ...
C4-1BR1125 Mechanical brass connectors are normally fitted with ...
Description:
C4-1BR1125 Mechanical brass connectors are normally fitted with 60 Kg zinc-plated U bolts.
Earth Clamp For Electrical Installations Stainless steel strap ...
Description:
Earth Clamp For Electrical Installations Stainless steel strap Phosphor bronze with a zinc plating main clamp bodyCSA 10mm²Resistant to corrosion due to damp or chemical laden atmospheres An aluminium label embossed "safety electrical connection do not remove " is supplied ...