- RS Stock No.:
- 201-5865
- Mfr. Part No.:
- 3213959
- Brand:
- Phoenix Contact
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$21.96
(exc. GST)
$24.16
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $21.96 | $1,098.00 |
*price indicative |
- RS Stock No.:
- 201-5865
- Mfr. Part No.:
- 3213959
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix installation ground terminal block with knife disconnect zone is used in the upper level to meet the safety requirement. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Model Number | PTI 2,5-PE/L/LB |
Related links
- Phoenix Contact Grey DIN Rail Terminal Block, Screw Termination
- Phoenix Contact Grey DIN Rail Terminal Block Screw Termination
- Siemens 5S Series DIN Rail Terminal Accessories for Use with DIN...
- ABB DIN Rail Terminal Block
- Phoenix Contact Grey DIN Rail Terminal Block Spring Clamp Termination
- Phoenix Contact DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Blocks
- Wago DIN Rail Terminal Blocks