- RS Stock No.:
- 866-6831
- Mfr. Part No.:
- 3214360
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 866-6831
- Mfr. Part No.:
- 3214360
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
UT Lever-type Fuse and Function Terminal Blocks with PE Foot
The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.
Features and Benefits
Screw Connection
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
IECEx, UL, cUL, EAC, CSA, cULus.
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Termination Method | Screw |
Current Rating | 30A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Model Number | UT 4-PE/L/L |