- RS Stock No.:
- 840-7743
- Mfr. Part No.:
- UGB2/0-414-12
- Brand:
- Panduit
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.02
(exc. GST)
$112.22
(inc. GST)
Units | Per unit |
1 + | $102.02 |
- RS Stock No.:
- 840-7743
- Mfr. Part No.:
- UGB2/0-414-12
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
Product Details
Panduit Ground Bar
The Panduit ground bar is a 12-port UGB mount on bonding stand-offs with the equipment grounding conductor terminated in a 2-hole compression lug. The UGB 2/0 enables the end-user to choose the method to terminate conductors with connectors of their choice or simply cut and strip the wires. This ground bars dimensions are the length of 210.3mm, the width of 15.7mm and height of 12.2mm. It is ideal for control panel or enclosure applications.
Features and Benefits
Quick and easy installation
Wire size ranges between 26AWG and 12AWG
Wemid material housing
Clamp termination method
Operating temperature ranges between -50°C and 100°C
Wire size ranges between 26AWG and 12AWG
Wemid material housing
Clamp termination method
Operating temperature ranges between -50°C and 100°C
Applications
Electronic servicing engineers as an essential piece of equipment
Jewellers
Scientist
Jewellers
Scientist
Specifications
Attribute | Value |
---|---|
Earth Block Type | UGB2/0 |
Wire Size | 14 → 4 AWG |
Number of Ways | 12 |
Termination Method | Screw |
Housing Material | Electrolytic Copper |
Length | 210.3mm |
Width | 15.7mm |
Height | 12.2mm |
Related links
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Phoenix Contact Earth Terminal Block, 6mm²
- Phoenix Contact 2-Way Earth Terminal Block Push In
- Legrand DIN Rail Earth Terminal Block Screw Terminal
- Schneider Electric 3-Way Earth Terminal Block Spring, ATEX