Phoenix Contact 4-Way PTS 2.5-QUATTRO-PE Earth Terminal Block, 4mm², 26 → 12 AWG Wire, Push In, Polyamide
- RS Stock No.:
- 708-1722
- Mfr. Part No.:
- 3212011
- Brand:
- Phoenix Contact
35 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$16.356
(exc. GST)
$17.992
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $16.356 | $81.78 |
*price indicative |
- RS Stock No.:
- 708-1722
- Mfr. Part No.:
- 3212011
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Earth Terminal Block, Single Level, Push-In Terminals - PTS 2.5-QUATTRO-PE - 3212011
Don't leave the safety and reliability of your power supply up in the air – ground it with this earth terminal block from Phoenix Contact. The green and yellow housing makes it easy to recognise on your DIN rail. It's made from polyamide, which is flame retardant. As a result, it meets UL 94-V0 standards indicating that any burning stops in ten seconds. This insulating material also protects against static electricity at temperatures between -60°C and +130°C, to keep it operating safely in harsh conditions.
The block's tested to meet European railway safety standards EN 50155 and EN 45545-2, hazard level three. So, it's a dependable solution for train and tram seals, circuit boards and electronics, as well as industrial networks.
The block's tested to meet European railway safety standards EN 50155 and EN 45545-2, hazard level three. So, it's a dependable solution for train and tram seals, circuit boards and electronics, as well as industrial networks.
Features & Benefits
Accepts wires sizes between 26 and 12AWG for flexibility
Push-in terminals with an angled entry make it quick and easy to hook up when you're in an awkward spot
Standard shape and 5.2mm pitch make it a cinch to slot onto rails and bridge across blocks
Meets IEC standard 60947-7-2 for protective conductor terminal blocks, to deliver safe and sound connections
Push-in terminals with an angled entry make it quick and easy to hook up when you're in an awkward spot
Standard shape and 5.2mm pitch make it a cinch to slot onto rails and bridge across blocks
Meets IEC standard 60947-7-2 for protective conductor terminal blocks, to deliver safe and sound connections
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Earth Block Type | PTS 2.5-QUATTRO-PE |
Wire Size | 26 → 12 AWG |
Cable CSA | 4mm² |
Colour | Green/Yellow |
Number of Ways | 4 |
Termination Method | Push In |
Housing Material | Polyamide |
Length | 49mm |
Width | 5.2mm |
Height | 50.5mm |
Hazardous Area Certification | ATEX, IECEx |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |
Related links
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Phoenix Contact Earth Terminal Block, 6mm²
- Phoenix Contact 2-Way Earth Terminal Block Push In
- Legrand DIN Rail Earth Terminal Block Screw Terminal
- Schneider Electric 3-Way Earth Terminal Block Spring, ATEX