- RS Stock No.:
- 708-1687
- Mfr. Part No.:
- 3211867
- Brand:
- Phoenix Contact
- RS Stock No.:
- 708-1687
- Mfr. Part No.:
- 3211867
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTS 2.5 Ground Terminal Blocks
Angled conductor entry
Large space saving when used in concealed wiring systems
Equipped with four bridge shafts to offer a wide range of potential bridging options
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Large space saving when used in concealed wiring systems
Equipped with four bridge shafts to offer a wide range of potential bridging options
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Earth Block Type | PTS 2.5-PE |
Wire Size | 26 → 12 AWG |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Push In |
Housing Material | Polyamide |
Length | 49mm |
Width | 5.2mm |
Height | 50.5mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |
Related links
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Siemens 2-Way Earth Terminal Block Screw
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Phoenix Contact Earth Terminal Block, 6mm²
- Phoenix Contact 2-Way Earth Terminal Block Push In
- Schneider Electric 3-Way Earth Terminal Block Spring, ATEX