- RS Stock No.:
- 624-3815
- Mfr. Part No.:
- 1SNA290219R1200
- Brand:
- Entrelec
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$11.876
(exc. GST)
$13.064
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $11.876 | $59.38 |
*price indicative |
- RS Stock No.:
- 624-3815
- Mfr. Part No.:
- 1SNA290219R1200
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Specifications
Attribute | Value |
---|---|
American Wire Gauge | 26 → 12AWG |
Termination Method | Clamp |
Voltage Rating | 600 V |
Current Rating | 15A |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge