- RS Stock No.:
- 137-0052
- Mfr. Part No.:
- PN-01-006
- Brand:
- 3M E.A.R
Discontinued product
- RS Stock No.:
- 137-0052
- Mfr. Part No.:
- PN-01-006
- Brand:
- 3M E.A.R
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ E-A-R™ Tri-Flange™ Earplugs, 29 dB
The 3M™ E-A-R™ Tr-Flange™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal with the use of the plastic stem for clean and comfortable fitting.
Comfort and Ease
The PN-01-006 earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.
Protecting against noise
The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. With an attenuation rating (SNR) of 29 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
Earplugs with triple flanges that adapt to the shape of the ear to form multiple seals against noise
No need to handle the plug tip making them more hygienically acceptable
Triple-flange design preformed to fit the ear
Reusable plug is comfortable, hygienic and economical as it can be washed
Supplied with a cotton neckcord
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Corded |
Number of Pairs per Package | 100 |
Single Number Rating SNR | 29dB |
Standards Met | CE |
Material | Elastomer |
Colour | Yellow |