3M PELTOR, 31dB Ear Defender and Headband

  • RS Stock No. 774-4007
  • Mfr. Part No. H7F
  • Manufacturer 3M PELTOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Peltor™ H7F Earmuff

The H7 Series has been developed for demanding noisy environments with increased low frequency attenuation.

Folding headband earmuff, H7 series
Developed for noisy environments with increased low frequency attenuation
The sealing rings with soft, liquid foam-filled ear cushions provide added comfort
Stainless steel headband wires with four point suspension
For use in construction machinery, airports or agricultural work
SLC80 31dB (Class 5)

Approvals

Complies with AS/NZS 1270:2002

Specifications
Attribute Value
Attachment Type Headband
Single Number Rating SNR 31dB
Folding Yes
Colour Black
5 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 43.48
(exc. GST)
$ 47.83
(inc. GST)
units
Per unit
1 - 6
$43.48
7 - 14
$42.61
15 - 39
$41.95
40 +
$40.81
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
The 3M™ 8825+ Disposable Respirator provides comfort and ...
Description:
The 3M™ 8825+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP2 protection. Premium disposable P2 respirator offering reliable, effective protection ...
For fine dusts and mists, solid and liquid ...
Description:
For fine dusts and mists, solid and liquid based aerosols. Soft comfortable and lightweightSimple cup shapeTwin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfortValved versions for improved exhalation and comfortOdour valved types have ...
Single use dust masks, hygienically sealed in individual ...
Description:
Single use dust masks, hygienically sealed in individual bags. Soft, comfortable and lightweightUniversal comfort-fit shapeTwin elasticated head straps and pliable nose strip to ensure face seal and extra comfortFold flat design for easy storage.