MicroCross DVI-Digital plug - plug cable

  • RS Stock No. 896-7642
  • Mfr. Part No. 88741-8100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MicroCross™ DVI Connectors and Cable Assemblies

Molex's 88744 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analogue video functions in one connector system.

Molex DVI I/O Connectors (MicroCross)

Specifications
Attribute Value
Cable Type DVI
Connector A Gender Male
Connector A Type DVI-D
Connector B Gender Male
Connector B Type DVI-D
Current Rating 3 A
Length 2m
Outer Sheath Material Polyester
Series 88744
Sheath Colour Black
Shielding Shielded
Standards Met RoHS Compliant, UL 94V-0
Discontinued product