- RS Stock No.:
- 192-9604
- Mfr. Part No.:
- DVIIDVIDFM
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 192-9604
- Mfr. Part No.:
- DVIIDVIDFM
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com DVI Connector, Dual-Link Support, Male-to-Female Conversion - DVIIDVIDFM
Choose this DVI connector from StarTech.com when you need an adapter to link a DVI-I cable to a DVI-D port. Its male DVI-D and female DVI-I terminations at either end let you convert a female DVI-I connector into a female DVI-D connector. This makes it practical for extending cabling runs between digital-only DVI-D and analogue DVI-I devices.
Plug-and-play designNo software or installation drivers are needed, so you can count on easy plug-and-play connections.
Legacy component supportLets you use your legacy DVI-I devices for longer by eliminating the need for separate digital-ready components.
Legacy component supportLets you use your legacy DVI-I devices for longer by eliminating the need for separate digital-ready components.
Light weight of 40g won't add strain to your cable assemblies
Compact dimensions of 65 (L) x 40 (W) x 1mm (H), so easy to fit in patch panels or server racks
Compact dimensions of 65 (L) x 40 (W) x 1mm (H), so easy to fit in patch panels or server racks
DVII DVI DFM DVI-I to DVI-D adapter features a male DVI-D (dual link) connector and a DVI-I female connector, essentially turning a female DVI-D (dual link) connector into a female DVI-I connector. The adapter allows DVI-I cables to be used in Digital only (DVI-D) connections between PC and monitor, eliminating the cost of having to buy a (DVI-D) cable to connect a DVI (digital) display.
FAQs
A cost-effective way of converting a female DVI-D connector into a female DVI-I connector
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
How secure is this DVI connector?Thanks to integrated screw locks, you can be sure of a secure connection and high-quality signal transfers.
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |