- RS Stock No.:
- 775-6309
- Mfr. Part No.:
- 45872
- Brand:
- Vikan
8 In AU stock for next working day delivery
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.15
(exc. GST)
$21.07
(inc. GST)
Units | Per unit |
1 + | $19.15 |
- RS Stock No.:
- 775-6309
- Mfr. Part No.:
- 45872
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Soft Hand Brush
Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.
Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel
Specifications
Attribute | Value |
---|---|
Colour | Green |
Application | Food Industry |
Bristle Material | PET |