- RS Stock No.:
- 146-2781
- Mfr. Part No.:
- FG421388BLA
- Brand:
- Rubbermaid Commercial Products
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$180.59
(exc. GST)
$198.65
(inc. GST)
Units | Per unit |
1 + | $180.59 |
- RS Stock No.:
- 146-2781
- Mfr. Part No.:
- FG421388BLA
- Brand:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A complete line of compact commercial sweepers for hard floors and carpet to collect dust, dirt, and debris in tight spaces.
Constructed of durable galvanized steel and tough ABS plastic.
COMPACT 6.5" sweep path fits easily into tight spots.
CONVENIENT THREADED HANDLE allows for easy assembly.
EASY-TO-EMPTY dirt trays make cleaning efficient and mess-free
HARD FLOORS OR LOW PILE carpeted areas.
LOW-PROFILE DESIGN provides easy access around and under furniture.
SOFT RUBBER WHEELS glide easily on any surface.
COMPACT 6.5" sweep path fits easily into tight spots.
CONVENIENT THREADED HANDLE allows for easy assembly.
EASY-TO-EMPTY dirt trays make cleaning efficient and mess-free
HARD FLOORS OR LOW PILE carpeted areas.
LOW-PROFILE DESIGN provides easy access around and under furniture.
SOFT RUBBER WHEELS glide easily on any surface.
Specifications
Attribute | Value |
---|---|
Type | Sweeper |
Size | 191mm |