- RS Stock No.:
- 842-1171
- Mfr. Part No.:
- 6910-BLACK
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-1171
- Mfr. Part No.:
- 6910-BLACK
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Cloth Gaffer Tape
3M industrial strength cloth gaffer tape is composed of an abrasion resistant film over a cloth waterproof backing for use in demanding duct tape applications.
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Length | 55m |
Thickness | 0.3mm |
Colour | Black |
Finish | PE Coated |
Backing Material | Vinyl |
Adhesion Strength | 4.9 N/cm |
Elongation at Break | 5% |
Tensile Strength | 78.8N/cm |
Maximum Operating Temperature | +93°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | 3M 6910 |