- RS Stock No.:
- 176-6046
- Mfr. Part No.:
- AT6190
- Brand:
- Advance Tapes
Discontinued product
- RS Stock No.:
- 176-6046
- Mfr. Part No.:
- AT6190
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AT6190 is a polycloth laminate waterproof gloss tape coated with a very aggressive, pressure sensitive, solvent free rubber-resin adhesive.AT6190 is an extremely strong tape specially designed to handle rough, dirty and damp surfaces like brick, stucco, UPVC doors and windows, cement, concrete. On any of these surfaces, and even in challenging weather conditions, its highly effective at holding PE sheeting in position.This super tough tape has very good abrasion, UV and water resistance which makes it ideal for indoor and outdoor uses. Perfect all year round, it also guarantees maximum bond strength at low and high temperatures.
Extreme tack
Adheres well to rough surfaces
Consistent unwind
Easy tear
Non-corrosive adhesive
Clean peel from most surfaces* up to 4 days
Conformable
Water and UV resistant
Abrasion resistant
Adheres well to rough surfaces
Consistent unwind
Easy tear
Non-corrosive adhesive
Clean peel from most surfaces* up to 4 days
Conformable
Water and UV resistant
Abrasion resistant
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Colour | Orange |
Width | 50mm |
Length | 33m |
Backing Material | Polycoated |
Thickness | 0.22mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 7 N/cm |
Elongation at Break | 15% |
Tensile Strength | 38N/cm |
Finish | Gloss |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -50°C |
Trade Name | Advance |
Model Number | AT6190 |